Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C333F3GACTU SMD Multilayer Ceramic Capacitor, 0.033 µF, 25 V, 0805 [2012 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C333F3GACTUCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2942804
Re-Reel3346065RL
Cut Tape3346065
Product RangeC Series KEMET
Also Known AsC0805C333F3GAC7800
Your Part Number
6,749 In Stock
5,000 more incoming. You can reserve stock now
4,249 Delivery in 5-6 Business Days(UK stock)
2,500 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.350 | CNY19.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY13.180 (CNY14.8934) |
| 100+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY11.510 (CNY13.0063) |
| 1000+ | CNY11.050 (CNY12.4865) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY10.590 (CNY11.9667) |
| 12500+ | CNY10.060 (CNY11.3678) |
| 25000+ | CNY9.860 (CNY11.1418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C333F3GACTUCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2942804
Re-Reel3346065RL
Cut Tape3346065
Product RangeC Series KEMET
Also Known AsC0805C333F3GAC7800
Technical Datasheet
Capacitance0.033µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 1%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
