Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C274K3NACTUCopy
Manufacturer Standard Lead Time9 weeks
Order Code1853496
Product RangeC Series KEMET
Your Part Number
3,157 In Stock
Need more?
3,157 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.170 (CNY2.4521) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.17 (CNY2.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C274K3NACTUCopy
Manufacturer Standard Lead Time9 weeks
Order Code1853496
Product RangeC Series KEMET
Technical Datasheet
Capacitor Case / Package0805 [2012 Metric]
Dielectric CharacteristicX8L
Product RangeC Series KEMET
Product Width1.25mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
0805 [2012 Metric]
Product Range
C Series KEMET
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Dielectric Characteristic
X8L
Product Width
1.25mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
