![KEMET C0805C225K5RACTU SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.160 | CNY41.60 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.870 (CNY2.1131) |
Product Information
Product Overview
C0805C225K5RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 2.2µF
- Capacitance tolerance is ±10%
- 50V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
2.2µF
0805 [2012 Metric]
X7R
2mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
50V
± 10%
C Series KEMET
1.25mm
-55°C
-
Alternatives for C0805C225K5RACTU
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
