Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C224K1RECTU SMD Multilayer Ceramic Capacitor, ESD, 0.22 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C224K1RECTUCopy
Order Code
Re-Reel2991358RL
Cut Tape2991358
Product RangeC Series KEMET
Also Known AsC0805C224K1REC7800
Your Part Number
22,089 In Stock
35,000 more incoming. You can reserve stock now
30 Next business day delivery available(Shanghai stock)
22,059 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.796 | CNY7.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.796 (CNY0.8995) |
| 100+ | CNY0.667 (CNY0.7537) |
| 500+ | CNY0.511 (CNY0.5774) |
| 1000+ | CNY0.468 (CNY0.5288) |
| 2500+ | CNY0.408 (CNY0.461) |
| 5000+ | CNY0.400 (CNY0.452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C224K1RECTUCopy
Order Code
Re-Reel2991358RL
Cut Tape2991358
Product RangeC Series KEMET
Also Known AsC0805C224K1REC7800
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C224K1RECTU
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
