Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C221JCTACAUTO SMD Multilayer Ceramic Capacitor, 220 pF, 500 V, 0805 [2012 Metric], ± 5%, X8G](https://www.element14.cn/productimages/standard/en_GB/3779344-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C221JCTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape3779349
Cut Tape3779349RL
Product RangeC Series KEMET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2500+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.110 (CNY1.2543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY23.30 (CNY26.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C221JCTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape3779349
Cut Tape3779349RL
Product RangeC Series KEMET
Technical Datasheet
Capacitance220pF
Voltage(DC)500V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8G
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Meet Automotive Electronics Council’s AEC-Q200 qualification requirements
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8G
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
