Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C151JCTACAUTO SMD Multilayer Ceramic Capacitor, 150 pF, 500 V, 0805 [2012 Metric], ± 5%, X8G](https://www.element14.cn/productimages/standard/en_GB/3779344-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C151JCTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3779347RL
Cut Tape3779347
Product RangeC Series KEMET
Your Part Number
7,230 In Stock
Need more?
7,230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.710 | CNY17.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.020 (CNY1.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C151JCTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3779347RL
Cut Tape3779347
Product RangeC Series KEMET
Technical Datasheet
Capacitance150pF
Voltage(DC)500V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8G
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Meet Automotive Electronics Council’s AEC-Q200 qualification requirements
Technical Specifications
Capacitance
150pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8G
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
