Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C132K5HACAUTO SMD Multilayer Ceramic Capacitor, 1300 pF, 50 V, 0805 [2012 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C132K5HACAUTOCopy
Manufacturer Standard Lead Time37 weeks
Order Code4227793
Product RangeC Series KEMET
Your Part Number
3,700 In Stock
Need more?
3,700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.679 (CNY0.7673) |
| 100+ | CNY0.412 (CNY0.4656) |
| 500+ | CNY0.321 (CNY0.3627) |
| 1000+ | CNY0.298 (CNY0.3367) |
| 2000+ | CNY0.291 (CNY0.3288) |
| 4000+ | CNY0.238 (CNY0.2689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.79 (CNY7.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C132K5HACAUTOCopy
Manufacturer Standard Lead Time37 weeks
Order Code4227793
Product RangeC Series KEMET
Technical Datasheet
Capacitance1300pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeC Series KEMET
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1300pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
