Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C131J2GACTU SMD Multilayer Ceramic Capacitor, 130 pF, 200 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C131J2GACTUCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4246312RL
Cut Tape4246312
Product RangeC Series KEMET
Also Known AsC0805C131J2GAC7800
Your Part Number
1,860 In Stock
Need more?
1,860 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.740 | CNY17.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.957 (CNY1.0814) |
| 1000+ | CNY0.838 (CNY0.9469) |
| 2000+ | CNY0.793 (CNY0.8961) |
| 4000+ | CNY0.703 (CNY0.7944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C131J2GACTUCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4246312RL
Cut Tape4246312
Product RangeC Series KEMET
Also Known AsC0805C131J2GAC7800
Technical Datasheet
Capacitance130pF
Voltage(DC)200V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
130pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for C0805C131J2GACTU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
