![KEMET C0805C106K9PACTU SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0805 [2012 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/9227792-40.jpg)
114,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.360 | CNY23.60 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.620 (CNY1.8306) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.410 (CNY1.5933) |
| 15000+ | CNY1.390 (CNY1.5707) |
| 30000+ | CNY1.360 (CNY1.5368) |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- DC voltage rating of 4V to 50V
- High temperature range of -55°C to 85°C
- Temperature stable dielectric
- Capacitance tolerances of ±10% and ±20%
- Extremely low ESR and ESL
- No piezoelectric noise
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
10µF
0805 [2012 Metric]
X5R
2.01mm
Standard Terminal
85°C
MSL 1 - Unlimited
6.3V
± 10%
C Series KEMET
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0805C106K9PACTU
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
