Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C105M8RACTUCopy
Manufacturer Standard Lead Time16 weeks
Order Code2678324
Product RangeC Series KEMET
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.360 (CNY6.0568) |
| 10+ | CNY4.690 (CNY5.2997) |
| 25+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY3.220 (CNY3.6386) |
| 250+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.730 (CNY3.0849) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.36 (CNY6.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C105M8RACTUCopy
Manufacturer Standard Lead Time16 weeks
Order Code2678324
Product RangeC Series KEMET
Technical Datasheet
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Width1.25mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Characteristic
X7R
Product Width
1.25mm
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
C Series KEMET
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for C0805C105M8RACTU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
