![KEMET C0805C104J8RACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0805 [2012 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.672 | CNY6.72 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.672 (CNY0.7594) |
| 100+ | CNY0.624 (CNY0.7051) |
| 500+ | CNY0.577 (CNY0.652) |
| 1000+ | CNY0.530 (CNY0.5989) |
| 2000+ | CNY0.482 (CNY0.5447) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.472 (CNY0.5334) |
| 20000+ | CNY0.413 (CNY0.4667) |
| 40000+ | CNY0.342 (CNY0.3865) |
Product Information
Product Overview
C0805C104J8RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.1µF capacitance and ±5% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.1µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
125°C
MSL 1 - Unlimited
10V
± 5%
C Series KEMET
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
