![KEMET C0805C103MCRACTU SMD Multilayer Ceramic Capacitor, High Volt, 0.01 µF, 500 V, 0805 [2012 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.763 | CNY7.63 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.763 (CNY0.8622) |
| 100+ | CNY0.671 (CNY0.7582) |
| 500+ | CNY0.519 (CNY0.5865) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 2500+ | CNY0.412 (CNY0.4656) |
| 5000+ | CNY0.367 (CNY0.4147) |
Product Information
Product Overview
KEMET’s High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 560nF
- DC voltage rating from 500V to 3000V
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Exceptional performance at high frequencies, low ESR and ESL
- Industry leading CV values
- Industry leading CV values
- Non polar device, minimize installation concerns
Technical Specifications
0.01µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
125°C
MSL 1 - Unlimited
500V
± 20%
C Series KEMET
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
