![KEMET C0805C103K5RALTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.160 (CNY1.3108) |
| 20000+ | CNY1.140 (CNY1.2882) |
| 40000+ | CNY1.120 (CNY1.2656) |
Product Information
Product Overview
KEMET’s Commercial “L” Series with Tin/Lead Termination surface mount capacitors in X7R dielectric are designed to meet the needs of critical applications where tin/lead end metallization is required. KEMET’s tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead containing termination system. As the bulk of the electronics industry moves towards RoHS compliance, KEMET continues to provide tin/lead terminated products for military, aerospace and industrial applications and will ensure customers have a stable and long-term source of supply.
- Temperature stable dielectric
- Reliable and robust termination system
- Operating temperature range from −55°C to +125°C
- Non-polar device, minimizing installation concerns
- SnPb plated termination finish (5% Pb minimum)
Technical Specifications
0.01µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
1.25mm
-55°C
-
Lead (04-Feb-2026)
Alternatives for C0805C103K5RALTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
