![KEMET C0805C102J1GALTU SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.950 (CNY1.0735) |
| 100+ | CNY0.840 (CNY0.9492) |
| 500+ | CNY0.625 (CNY0.7062) |
| 1000+ | CNY0.544 (CNY0.6147) |
| 2000+ | CNY0.537 (CNY0.6068) |
| 4000+ | CNY0.479 (CNY0.5413) |
Product Information
Product Overview
KEMET’s Commercial “L” Series with Tin/Lead Termination surface mount capacitors in C0G dielectric are designed to meet the needs of critical applications where tin/lead end metallization is required. KEMET’s tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead containing termination system. As the bulk of the electronics industry moves towards RoHS compliance, KEMET continues to provide tin/lead terminated products for military, aerospace and industrial applications and will ensure customers have a stable and long-term source of supply.
- Operating temperature range −55°C to +125°C
- Reliable and robust termination system
- No piezoelectric noise
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
Technical Specifications
1000pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Standard Terminal
125°C
-
100V
± 5%
C Series KEMET
1.25mm
-55°C
-
Lead (04-Feb-2026)
Alternatives for C0805C102J1GALTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
