![KEMET C0603Y222K2RACTU SMD Multilayer Ceramic Capacitor, FF-CAP, 2200 pF, 200 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2627533-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.854 | CNY8.54 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.854 (CNY0.965) |
| 100+ | CNY0.504 (CNY0.5695) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.359 (CNY0.4057) |
| 2000+ | CNY0.348 (CNY0.3932) |
| 4000+ | CNY0.336 (CNY0.3797) |
Product Information
Product Overview
The Y series surface mount capacitor with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
- up to 5 mm flex-bend capability
- Floating electrode/ Fail open design
- Low to mid capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 180pF to 0.22μF
Technical Specifications
2200pF
0603 [1608 Metric]
X7R
1.6mm
Flexible Termination
125°C
MSL 1 - Unlimited
200V
± 10%
FF-CAP Series
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0603Y222K2RACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
