Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603X339B5GACTU SMD Multilayer Ceramic Capacitor, 3.3 pF, 50 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603X339B5GACTUCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4198467RL
Cut Tape4198467
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC0603X339B5GAC7867
Your Part Number
3,620 In Stock
Need more?
3,620 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.557 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.557 (CNY0.6294) |
| 100+ | CNY0.488 (CNY0.5514) |
| 500+ | CNY0.375 (CNY0.4238) |
| 1000+ | CNY0.336 (CNY0.3797) |
| 2000+ | CNY0.333 (CNY0.3763) |
| 4000+ | CNY0.329 (CNY0.3718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X339B5GACTUCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4198467RL
Cut Tape4198467
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC0603X339B5GAC7867
Technical Datasheet
Capacitance3.3pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
Flexible Termination (FT-CAP) Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
