![KEMET C0603X222K1RAC3316 SMD Multilayer Ceramic Capacitor, FT-CAP, 2200 pF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2666888-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY1.530 | CNY15.30 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2000+ | CNY1.030 (CNY1.1639) |
| 4000+ | CNY0.916 (CNY1.0351) |
Product Information
Product Overview
KEMET’s X Series (FT-CAP) capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Combined with the stability of an X7R dielectric, these flex-robust devices are RoHS Compliant, offer a 5 mm minimum of flex-bend and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C. In addition of these devices meeting the Automotive Electronics Council's AEC–Q200 qualification requirements, the VW80808 (VW/AUDI) Specification approval is also part of this robust product offering.
- AEC–Q200 automotive qualified
- EIA 0603, 0805, 1206 and 1210 case sizes available
- DC voltage rating of 6.3V to 100V
- Operating temperature range of -55°C to 125°C
- Non polarity device, minimize installation concerns
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non polarity device, minimize installation concerns
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
2200pF
0603 [1608 Metric]
X7R
1.6mm
Flexible Termination
125°C
MSL 1 - Unlimited
100V
± 10%
Flexible Termination (FT-CAP) Series
0.85mm
-55°C
AEC-Q200, VW80808
No SVHC (04-Feb-2026)
Alternatives for C0603X222K1RAC3316
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
