Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603X222K1HACAUTO SMD Multilayer Ceramic Capacitor, 2200 pF, 100 V, 0603 [1608 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603X222K1HACAUTOCopy
Manufacturer Standard Lead Time48 weeks
Order Code4227753
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
7,840 In Stock
Need more?
7,840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2000+ | CNY1.820 (CNY2.0566) |
| 4000+ | CNY1.590 (CNY1.7967) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X222K1HACAUTOCopy
Manufacturer Standard Lead Time48 weeks
Order Code4227753
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C0603X222K1HACAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
