Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603X101F5HACAUTO SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], ± 1%, X8R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603X101F5HACAUTOCopy
Order Code4227790
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
3,350 In Stock
Need more?
3,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.609 (CNY0.6882) |
| 500+ | CNY0.493 (CNY0.5571) |
| 1000+ | CNY0.413 (CNY0.4667) |
| 2000+ | CNY0.356 (CNY0.4023) |
| 4000+ | CNY0.298 (CNY0.3367) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY10.30 (CNY11.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X101F5HACAUTOCopy
Order Code4227790
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicX8R
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
