Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603T104K3RCLTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603T104K3RCLTUCopy
Manufacturer Standard Lead Time21 weeks
Order Code4655821
Product RangeCOTS T Series
Your Part Number
3,980 In Stock
Need more?
3,980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.740 (CNY3.0962) |
| 2000+ | CNY2.690 (CNY3.0397) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY38.20 (CNY43.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603T104K3RCLTUCopy
Manufacturer Standard Lead Time21 weeks
Order Code4655821
Product RangeCOTS T Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCOTS T Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
COTS T Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
Voltage(DC)
25V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
