Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603H103J3GACT500 SMD Multilayer Ceramic Capacitor, 0.01 µF, 25 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2219412-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603H103J3GACT500Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4227205RL
Cut Tape4227205
Product RangeHT 200°C Series
Your Part Number
513 In Stock
1,000 more incoming. You can reserve stock now
513 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY61.970 | CNY61.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.970 (CNY70.0261) |
| 10+ | CNY45.990 (CNY51.9687) |
| 50+ | CNY45.130 (CNY50.9969) |
| 100+ | CNY41.530 (CNY46.9289) |
| 500+ | CNY38.550 (CNY43.5615) |
| 1000+ | CNY28.450 (CNY32.1485) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603H103J3GACT500Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4227205RL
Cut Tape4227205
Product RangeHT 200°C Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeHT 200°C Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
HT 200°C Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for C0603H103J3GACT500
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
