![KEMET C0603G154K3RACT250 SMD Multilayer Ceramic Capacitor, 0.15 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1843162-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.130 | CNY18.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY11.050 (CNY12.4865) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY7.700 (CNY8.701) |
Product Information
Product Overview
KEMET’s High Temperature X7R Dielectric capacitors are formulated and designed for extreme temperature applications. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices are capable of reliable operation in temperatures up to 175°C. High Temperature X7R dielectric capacitors are well suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. They exhibit a predictable change in capacitance with respect to time, voltage and temperature up to 175°C.
- Operating temperature range from −55ºC to +175ºC
- Voltage derating not required
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes
- DC voltage ratings from 16 V up to 200 V
- Capacitance offerings ranging from 2.7 nF to 3.3 µF
- Non-polar device, minimizing installation concerns
Technical Specifications
0.15µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
175°C
-
25V
± 10%
G or R Series - 175°C Series
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0603G154K3RACT250
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
