Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C479D5HACTU SMD Multilayer Ceramic Capacitor, 4.7 pF, 50 V, 0603 [1608 Metric], ± 0.5pF, X8R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C479D5HACTUCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel4198416RL
Cut Tape4198416
Product RangeC Series KEMET
Also Known AsC0603C479D5HAC7867
Your Part Number
1,010 In Stock
Need more?
1,010 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.200 | CNY2.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.200 (CNY0.226) |
| 100+ | CNY0.174 (CNY0.1966) |
| 500+ | CNY0.122 (CNY0.1379) |
| 1000+ | CNY0.114 (CNY0.1288) |
| 2000+ | CNY0.088 (CNY0.0994) |
| 4000+ | CNY0.071 (CNY0.0802) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C479D5HACTUCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel4198416RL
Cut Tape4198416
Product RangeC Series KEMET
Also Known AsC0603C479D5HAC7867
Technical Datasheet
Capacitance4.7pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicX8R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.5pF
Product Range
C Series KEMET
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
