![KEMET C0603C474K9PACTU SMD Multilayer Ceramic Capacitor, 0.47 µF, 6.3 V, 0603 [1608 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.648 | CNY6.48 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.648 (CNY0.7322) |
| 100+ | CNY0.389 (CNY0.4396) |
| 500+ | CNY0.306 (CNY0.3458) |
| 1000+ | CNY0.276 (CNY0.3119) |
| 2000+ | CNY0.245 (CNY0.2768) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.230 (CNY0.2599) |
| 20000+ | CNY0.199 (CNY0.2249) |
| 40000+ | CNY0.192 (CNY0.217) |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
0.47µF
0603 [1608 Metric]
X5R
1.6mm
Standard Terminal
85°C
MSL 1 - Unlimited
6.3V
± 10%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
