Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C472K1TACAUTO SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0603 [1608 Metric], ± 10%, X8G](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C472K1TACAUTOCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3665617
Re-Reel3588912RL
Cut Tape3588912
Product RangeC Series KEMET
Your Part Number
5,890 In Stock
Need more?
1,890 Delivery in 5-6 Business Days(UK stock)
4,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY15.150 | CNY151.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY15.150 (CNY17.1195) |
| 100+ | CNY12.820 (CNY14.4866) |
| 500+ | CNY10.940 (CNY12.3622) |
| 1000+ | CNY9.950 (CNY11.2435) |
| 2000+ | CNY9.680 (CNY10.9384) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY12.130 (CNY13.7069) |
| 12000+ | CNY10.610 (CNY11.9893) |
| 20000+ | CNY8.790 (CNY9.9327) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C472K1TACAUTOCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel3665617
Re-Reel3588912RL
Cut Tape3588912
Product RangeC Series KEMET
Technical Datasheet
Capacitance4700pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8G
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The X8G Class I dielectric features a 150°C maximum operating temperature. X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change is limited to ±30ppm/°C from -55°C to +150°C. These capacitors are widely used in automotive for under the hood and harsh environment as well as general high temperature applications.
- –55°C to +150°C operating temperature range
- High thermal stability
- High ripple current capability
- Automotive grade (AEC-Q200)
- Non-polar device, minimizing installation concerns
- Automotive (AEC-Q200) grade qualified
- 100% pure matte tin-plated termination finish that allowing for excellent solderability
- Replacement for higher capacitance/larger footprint devices that fail to offer capacitance stability
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8G
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
