![KEMET C0603C333J8JACAUTO SMD Multilayer Ceramic Capacitor, 0.033 µF, 10 V, 0603 [1608 Metric], ± 5%, U2J](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY1.770 | CNY17.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 2000+ | CNY1.090 (CNY1.2317) |
| 4000+ | CNY0.976 (CNY1.1029) |
Product Information
Product Overview
U2J dielectric surface mount multilayer ceramic chip capacitors (SMD MLCCs) features a maximum operating temperature of 125°C and is considered stable. The Electronics Industries Alliance (EIA) characterizes U2J dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and boasts a predictable and linear change in capacitance with reference to ambient temperature with no aging effect. In addition, U2J dielectric extends the available capacitance range of Class I MLCCs to achieve values previously only available using Class II dielectric materials like X7R, X5R, Y5V and Z5U. Applications include wireless charging, resonant LLC converters, power conversion, pulse circuit.
- AEC-Q200 automotive qualified
- Up to 10x increase in capacitance versus C0G
- Extremely low effective series resistance (ESR), extremely low effective series inductance (ESL)
- High ripple current capability
- Low noise solution similar to C0G
- Retains over 99% of nominal capacitance at full rated voltage
- Small predictable and linear capacitance change with respect to temperature
- U2J is not sensitive to DC Bias as compared to Class II dielectric materials
- Use in high ripple current, critical timing, decoupling, transient voltage suppression
Technical Specifications
0.033µF
0603 [1608 Metric]
U2J
1.6mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
10V
± 5%
C Series KEMET
0.8mm
-55°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
