![KEMET C0603C332K3RACTU SMD Multilayer Ceramic Capacitor, 3300 pF, 25 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.770 | CNY7.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.770 (CNY0.8701) |
| 100+ | CNY0.481 (CNY0.5435) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1000+ | CNY0.344 (CNY0.3887) |
| 2000+ | CNY0.306 (CNY0.3458) |
| 4000+ | CNY0.238 (CNY0.2689) |
Product Information
Product Overview
C0603C332K3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 3300pF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
3300pF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0603C332K3RACTU
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
