![KEMET C0603C222JATACAUTO SMD Multilayer Ceramic Capacitor, 2200 pF, 250 V, 0603 [1608 Metric], ± 5%, X8G](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.050 | CNY30.50 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.150 (CNY2.4295) |
| 2000+ | CNY2.040 (CNY2.3052) |
Product Information
Product Overview
High temperature 150°C, X8G dielectric, automotive grade surface mount multilayer ceramic chip capacitors (SMD MLCCs). It features a 150°C maximum operating temperature offering the latest in high temperature dielectric technology and reliability for extreme temperature applications and under the hood applications. X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change is limited to ±30ppm/°C from -55°C to +150°C. Driven by demand for a more robust and reliable component, X8G dielectric capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. Applications include decoupling, bypass, filtering, under the hood, transient voltage suppression and safety relevant circuits.
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish that allowing for excellent solderability
- Used in automotive for under the hood, harsh environment and general high temperature applications
Technical Specifications
2200pF
0603 [1608 Metric]
X8G
1.6mm
Standard Terminal
150°C
MSL 1 - Unlimited
250V
± 5%
C Series KEMET
0.8mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
