Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C221JCTACAUTO SMD Multilayer Ceramic Capacitor, 220 pF, 500 V, 0603 [1608 Metric], ± 5%, X8G](https://www.element14.cn/productimages/standard/en_GB/3779344-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C221JCTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3779344RL
Cut Tape3779344
Product RangeC Series KEMET
Your Part Number
5,369 In Stock
Need more?
5,369 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.330 | CNY13.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.884 (CNY0.9989) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 2000+ | CNY0.740 (CNY0.8362) |
| 4000+ | CNY0.641 (CNY0.7243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C221JCTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3779344RL
Cut Tape3779344
Product RangeC Series KEMET
Technical Datasheet
Capacitance220pF
Voltage(DC)500V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8G
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Meet Automotive Electronics Council’s AEC-Q200 qualification requirements
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8G
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
