C0603C160J5GACTU

SMD Multilayer Ceramic Capacitor, 16 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.
KEMET C0603C160J5GACTU SMD Multilayer Ceramic Capacitor, 16 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0
ManufacturerKEMET
Manufacturer Part NoC0603C160J5GACTUCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2852410
Re-Reel1865474RL
Cut Tape1865474
Product RangeC Series KEMET
Also Known AsC0603C160J5GAC7867
Your Part Number
8,678 In Stock

Need more?

8,678 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape10CNY0.884CNY8.84
Total Price (inc GST) CNY8.84 (CNY9.99)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
10+CNY0.884 (CNY0.9989)
100+CNY0.740 (CNY0.8362)
500+CNY0.588 (CNY0.6644)
1000+CNY0.534 (CNY0.6034)
2000+CNY0.473 (CNY0.5345)
Full Reel
QuantityPrice (inc GST)
4000+CNY0.412 (CNY0.4656)
20000+CNY0.404 (CNY0.4565)
40000+CNY0.396 (CNY0.4475)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • C0603C160J5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

    • 16pF capacitance and ±5% capacitance tolerance
    • 0603 (1608 Metric) capacitor case
    • C0G / NP0 dielectric characteristic
    • 50V DC voltage rating
    • Operating temperature range from -55°C to 125°C
    • High ripple current capability
    • No capacitance change with respect to applied rated DC voltage
    • No capacitance decay with time
    • Non-polar device, minimizing installation concerns
    • 100% pure matte tin-plated termination finish allowing for excellent solderability

    Applications

    Industrial, Consumer Electronics, Portable Devices, Power Management

Technical Specifications

  • Capacitance

    16pF

    Capacitor Case / Package

    0603 [1608 Metric]

    Dielectric Characteristic

    C0G / NP0

    Product Length

    1.6mm

    Capacitor Terminals

    Standard Terminal

    Operating Temperature Max

    125°C

    MSL

    MSL 1 - Unlimited

    Voltage(DC)

    50V

    Capacitance Tolerance

    ± 5%

    Product Range

    C Series KEMET

    Product Width

    0.85mm

    Operating Temperature Min

    -55°C

    Qualification

    -

    SVHC

    No SVHC (04-Feb-2026)

Alternatives for C0603C160J5GACTU

  • 2 Products Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Mexico
    Country in which last significant manufacturing process was carried out
    Tariff No:85322400
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000004