![KEMET C0603C104K4NACAUTO SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0603 [1608 Metric], ± 10%, X8L](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.477 | CNY4.77 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.477 (CNY0.539) |
| 100+ | CNY0.372 (CNY0.4204) |
| 500+ | CNY0.292 (CNY0.330) |
| 1000+ | CNY0.235 (CNY0.2656) |
| 2000+ | CNY0.211 (CNY0.2384) |
| 4000+ | CNY0.186 (CNY0.2102) |
Product Information
Product Overview
The X8L dielectric has a maximum operating temperature of 150°C and is a general-purpose high temperature MLCC. These components are suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C. Visit <gt/> https://ec.kemet.com/blog/wp-considerations-for-base-metal-electrode-bme-ceramic-capacitors-for-high-reliability-applications/
Technical Specifications
0.1µF
0603 [1608 Metric]
X8L
1.6mm
Standard Terminal
150°C
MSL 1 - Unlimited
16V
± 10%
C Series KEMET
0.85mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
