Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C104J5RALTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C104J5RALTUCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2941305
Re-Reel3345964RL
Cut Tape3345964
Product RangeC Series KEMET
Also Known AsC0603C104J5RAL7867
Your Part Number
2,108 In Stock
Need more?
2,108 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.760 | CNY37.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2000+ | CNY2.190 (CNY2.4747) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.650 (CNY1.8645) |
| 20000+ | CNY1.520 (CNY1.7176) |
| 40000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C104J5RALTUCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2941305
Re-Reel3345964RL
Cut Tape3345964
Product RangeC Series KEMET
Also Known AsC0603C104J5RAL7867
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for C0603C104J5RALTU
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
