![KEMET C0603C103K9RACTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 6.3 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.298 | CNY2.98 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.298 (CNY0.3367) |
| 100+ | CNY0.253 (CNY0.2859) |
| 500+ | CNY0.192 (CNY0.217) |
| 1000+ | CNY0.169 (CNY0.191) |
| 2000+ | CNY0.153 (CNY0.1729) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.116 (CNY0.1311) |
| 20000+ | CNY0.108 (CNY0.122) |
| 40000+ | CNY0.106 (CNY0.1198) |
Product Information
Product Overview
C0603C103K9RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.01µF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.01µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
6.3V
± 10%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
