Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C103F4GACTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0603 [1608 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C103F4GACTUCopy
Manufacturer Standard Lead Time45 weeks
Order Code4551793
Product RangeC Series KEMET
Also Known AsC0603C103F4GAC7867
Your Part Number
2,940 In Stock
Need more?
2,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.740 (CNY6.4862) |
| 50+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY5.270 (CNY5.9551) |
| 500+ | CNY4.490 (CNY5.0737) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2000+ | CNY4.160 (CNY4.7008) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY57.40 (CNY64.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C103F4GACTUCopy
Manufacturer Standard Lead Time45 weeks
Order Code4551793
Product RangeC Series KEMET
Also Known AsC0603C103F4GAC7867
Technical Datasheet
Capacitance0.01µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
