Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C102KCRACTU SMD Multilayer Ceramic Capacitor, 1000 pF, 500 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C102KCRACTUCopy
Manufacturer Standard Lead Time39 weeks
Order Code4551791
Product RangeC Series KEMET
Also Known AsC0603C102KCRAC7867
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.986 (CNY1.1142) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.701 (CNY0.7921) |
| 2000+ | CNY0.628 (CNY0.7096) |
| 4000+ | CNY0.554 (CNY0.626) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C102KCRACTUCopy
Manufacturer Standard Lead Time39 weeks
Order Code4551791
Product RangeC Series KEMET
Also Known AsC0603C102KCRAC7867
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
