Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C101K8RACAUTO SMD Multilayer Ceramic Capacitor, 100 pF, 10 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C101K8RACAUTOCopy
Manufacturer Standard Lead Time45 weeks
Order Code4551787
Product RangeC Series KEMET
Your Part Number
3,440 In Stock
Need more?
3,440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.816 (CNY0.9221) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.557 (CNY0.6294) |
| 1000+ | CNY0.511 (CNY0.5774) |
| 2000+ | CNY0.455 (CNY0.5142) |
| 4000+ | CNY0.398 (CNY0.4497) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C101K8RACAUTOCopy
Manufacturer Standard Lead Time45 weeks
Order Code4551787
Product RangeC Series KEMET
Technical Datasheet
Capacitance100pF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
