![KEMET C0603C101K2RACTU SMD Multilayer Ceramic Capacitor, 100 pF, 200 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.796 (CNY0.8995) |
| 1000+ | CNY0.727 (CNY0.8215) |
| 2000+ | CNY0.693 (CNY0.7831) |
| 4000+ | CNY0.658 (CNY0.7435) |
Product Information
Product Overview
C0603C101K2RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 100pF
- Capacitance tolerance is ±10%
- 200V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
100pF
-
± 10%
C Series KEMET
0.85mm
-55°C
-
200V
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
