![KEMET C0603C100J5RACTU SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0603 [1608 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
4,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.770 (CNY0.8701) |
| 100+ | CNY0.679 (CNY0.7673) |
| 500+ | CNY0.527 (CNY0.5955) |
| 1000+ | CNY0.474 (CNY0.5356) |
| 2000+ | CNY0.466 (CNY0.5266) |
| 4000+ | CNY0.375 (CNY0.4238) |
Product Information
Product Overview
C0603C100J5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 10pF capacitance and ±5% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
10pF
-
± 5%
C Series KEMET
0.85mm
-55°C
-
50V
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
