Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C100J3HACTU SMD Multilayer Ceramic Capacitor, 10 pF, 25 V, 0603 [1608 Metric], ± 5%, X8R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C100J3HACTUCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel3288310
Re-Reel3345949RL
Cut Tape3345949
Product RangeC Series KEMET
Also Known AsC0603C100J3HAC7867
Your Part Number
15,404 In Stock
Need more?
15,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.186 | CNY1.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.186 (CNY0.2102) |
| 100+ | CNY0.162 (CNY0.1831) |
| 500+ | CNY0.114 (CNY0.1288) |
| 1000+ | CNY0.106 (CNY0.1198) |
| 2000+ | CNY0.091 (CNY0.1028) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.063 (CNY0.0712) |
| 20000+ | CNY0.055 (CNY0.0622) |
| 40000+ | CNY0.054 (CNY0.061) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C100J3HACTUCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel3288310
Re-Reel3345949RL
Cut Tape3345949
Product RangeC Series KEMET
Also Known AsC0603C100J3HAC7867
Technical Datasheet
Capacitance10pF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
