Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC052T104K5X5CMCopy
Manufacturer Standard Lead Time23 weeks
Order Code2343486
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY15.760 (CNY17.8088) |
| 50+ | CNY15.580 (CNY17.6054) |
| 100+ | CNY15.530 (CNY17.5489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.93 (CNY18.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC052T104K5X5CMCopy
Manufacturer Standard Lead Time23 weeks
Order Code2343486
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Technical Datasheet
Voltage(DC)50V
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height5.973mm
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Voltage(DC)
50V
Lead Spacing
5.08mm
Product Range
CKR05 Series, MIL-PRF-39014/01 Series
Product Length
4.83mm
Product Height
5.973mm
Qualification
-
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Alternatives for C052T104K5X5CM
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372
