
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.690 (CNY85.5297) |
| 10+ | CNY56.880 (CNY64.2744) |
| 50+ | CNY49.730 (CNY56.1949) |
| 100+ | CNY47.290 (CNY53.4377) |
| 500+ | CNY41.660 (CNY47.0758) |
| 1000+ | CNY40.510 (CNY45.7763) |
Product Information
Product Overview
The C052H series is an epoxy moulded radial through-hole Ceramic Capacitor in C0G dielectric. It features a robust and proprietary base metal dielectric system that offers industry-leading performance in extreme high pressure and high temperature environments up to 200°C. These capacitors are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives. As high temperature electronic module complexity increases, the size reduction of components becomes more and more critical. These devices are significantly smaller by volume than most competitor radial moulded capacitors, allowing for downsizing and replacement opportunities of larger high temperature precious metal electrode (PME) and base metal electrode (BME) dielectric system devices.
- Gold-plated lead wires for temperature resistance
- Epoxy moulded case for environmental protection and mechanical durability
- Exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C
- Low ESR at high frequencies
Applications
Aerospace, Defence, Military, Motor Drive & Control, Automotive
Technical Specifications
0.1µF
± 10%
C0G / NP0
Radial Leaded
-
2.29mm
-55°C
-
50V
PC Pin
5.08mm
C052H RAD-LDD Indust Series
4.83mm
5.973mm
200°C
Lead (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
