
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.250 (CNY2.5425) |
| 1000+ | CNY2.110 (CNY2.3843) |
| 2000+ | CNY2.080 (CNY2.3504) |
| 4000+ | CNY2.040 (CNY2.3052) |
Product Information
Product Overview
KEMET’s epoxy molded radial through-hole ceramic capacitors in X7R dielectric feature an 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Radial through-hole form factor
- Molded case
- Operating temperature range -55°C to +125°C
- Non-polar device, minimizing installation concerns
- Not recommended for use in overmold applications and/or processes
Technical Specifications
0.1µF
± 10%
X7R
Radial Leaded
-
2.29mm
-55°C
-
50V
Radial Leaded
5.08mm
C052C LDD Comm Series
4.83mm
4.83mm
125°C
No SVHC (04-Feb-2026)
Alternatives for C052C104K5R5TA
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
