Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0402T103K8RCLTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 10 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0402T103K8RCLTUCopy
Manufacturer Standard Lead Time34 weeks
Order Code4655823
Product RangeCOTS T Series
Your Part Number
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.240 (CNY5.9212) |
| 50+ | CNY4.400 (CNY4.972) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.510 (CNY3.9663) |
| 2000+ | CNY3.150 (CNY3.5595) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY52.40 (CNY59.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402T103K8RCLTUCopy
Manufacturer Standard Lead Time34 weeks
Order Code4655823
Product RangeCOTS T Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCOTS T Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
COTS T Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
Voltage(DC)
10V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
