![KEMET C0402H220J3GACTU SMD Multilayer Ceramic Capacitor, 22 pF, 25 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.070 | CNY90.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.070 (CNY10.2491) |
| 250+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY5.160 (CNY5.8308) |
| 1000+ | CNY5.050 (CNY5.7065) |
| 2000+ | CNY4.950 (CNY5.5935) |
| 4000+ | CNY4.840 (CNY5.4692) |
Product Information
Product Overview
The H series high temperature surface mount Multilayer Ceramic Capacitor is constructed of a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures up to 200°C. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry. KEMET's high temperature C0G capacitors are temperature compensating and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. They exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55 to +200°C. In addition, these capacitors exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C.
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- Preferred capacitance solution at line frequencies and into the MHz range
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- Gold (Au), tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
- EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
- Capacitance offerings ranging from 0.5pF up to 470nF
- No capacitance change with respect to applied rated DC voltage
Technical Specifications
22pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Standard Terminal
200°C
MSL 1 - Unlimited
25V
± 5%
HT 200°C Series
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0402H220J3GACTU
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
