![KEMET C0402H152J3GACTU SMD Multilayer Ceramic Capacitor, 1500 pF, 25 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/130171006-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.140 | CNY41.40 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.140 (CNY4.6782) |
| 50+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2000+ | CNY2.940 (CNY3.3222) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY2.810 (CNY3.1753) |
| 50000+ | CNY2.760 (CNY3.1188) |
| 100000+ | CNY2.700 (CNY3.051) |
Product Information
Product Overview
C0402H152J3GACTU is a high temperature, C0G dielectric, SMD MLCC capacitor. This capacitor is constructed of a robust and proprietary C0G/NP0 BME dielectric system that offers industry-leading performance at extreme temperatures. It is specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry. High temperature C0G capacitor is temperature compensating and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. It exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage for use in extreme environments.
- 1500pF capacitance and ±5% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 200°C
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance decay with time and non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1500pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Standard Terminal
200°C
MSL 1 - Unlimited
25V
± 5%
HT 200°C Series
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
