Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0402C681G5GACTU SMD Multilayer Ceramic Capacitor, 680 pF, 50 V, 0402 [1005 Metric], ± 2%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0402C681G5GACTUCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2941079
Re-Reel3345946RL
Cut Tape3345946
Product RangeC Series KEMET
Also Known AsC0402C681G5GAC7867
Your Part Number
25,622 In Stock
Need more?
25,622 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.580 | CNY35.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2000+ | CNY2.470 (CNY2.7911) |
| 4000+ | CNY2.390 (CNY2.7007) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY2.220 (CNY2.5086) |
| 50000+ | CNY2.140 (CNY2.4182) |
| 100000+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C681G5GACTUCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2941079
Re-Reel3345946RL
Cut Tape3345946
Product RangeC Series KEMET
Also Known AsC0402C681G5GAC7867
Technical Datasheet
Capacitance680pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 2%
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
