Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0402C519B5GACTU SMD Multilayer Ceramic Capacitor, 5.1 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0402C519B5GACTUCopy
Manufacturer Standard Lead Time25 weeks
Order Code4551761
Product RangeC Series KEMET
Also Known AsC0402C519B5GAC7867
Your Part Number
9,990 In Stock
Need more?
9,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 2000+ | CNY1.280 (CNY1.4464) |
| 4000+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY19.60 (CNY22.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C519B5GACTUCopy
Manufacturer Standard Lead Time25 weeks
Order Code4551761
Product RangeC Series KEMET
Also Known AsC0402C519B5GAC7867
Technical Datasheet
Capacitance5.1pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5.1pF
Voltage(AC)
-
Capacitance Tolerance
± 0.1pF
Product Range
C Series KEMET
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
