![KEMET C0402C471J5RACTU SMD Multilayer Ceramic Capacitor, 470 pF, 50 V, 0402 [1005 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.532 | CNY5.32 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.532 (CNY0.6012) |
| 100+ | CNY0.292 (CNY0.330) |
| 500+ | CNY0.188 (CNY0.2124) |
| 1000+ | CNY0.143 (CNY0.1616) |
| 2000+ | CNY0.103 (CNY0.1164) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.063 (CNY0.0712) |
| 50000+ | CNY0.062 (CNY0.0701) |
| 100000+ | CNY0.061 (CNY0.0689) |
Product Information
Product Overview
C0402C471J5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 470pF capacitance and ±5% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
470pF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0402C471J5RACTU
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
