![KEMET C0402C392J4JACAUTO SMD Multilayer Ceramic Capacitor, 3900 pF, 16 V, 0402 [1005 Metric], ± 5%, U2J](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.010 | CNY20.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2000+ | CNY1.130 (CNY1.2769) |
| 4000+ | CNY1.080 (CNY1.2204) |
Product Information
Product Overview
U2J dielectric surface mount multilayer ceramic chip capacitors (SMD MLCCs) features a maximum operating temperature of 125°C and is considered stable. The Electronics Industries Alliance (EIA) characterizes U2J dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and boasts a predictable and linear change in capacitance with reference to ambient temperature with no aging effect. In addition, U2J dielectric extends the available capacitance range of Class I MLCCs to achieve values previously only available using Class II dielectric materials like X7R, X5R, Y5V and Z5U. Applications include wireless charging, resonant LLC converters, power conversion, pulse circuit.
- AEC-Q200 automotive qualified
- Up to 10x increase in capacitance versus C0G
- Extremely low effective series resistance (ESR), extremely low effective series inductance (ESL)
- High ripple current capability
- Low noise solution similar to C0G
- Retains over 99% of nominal capacitance at full rated voltage
- Small predictable and linear capacitance change with respect to temperature
- U2J is not sensitive to DC Bias as compared to Class II dielectric materials
- Use in high ripple current, critical timing, decoupling, transient voltage suppression
Technical Specifications
3900pF
0402 [1005 Metric]
U2J
1mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
16V
± 5%
C Series KEMET
0.5mm
-55°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
