![KEMET C0402C332J5RACAUTO SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0402 [1005 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.902 (CNY1.0193) |
| 1000+ | CNY0.808 (CNY0.913) |
| 2000+ | CNY0.746 (CNY0.843) |
| 4000+ | CNY0.696 (CNY0.7865) |
Product Information
Product Overview
C0402C332J5RACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 3300pF capacitance and ±5% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Technical Specifications
3300pF
-
± 5%
C Series KEMET
0.5mm
-55°C
AEC-Q200
50V
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
